
CX-413-C5 | |
|---|---|
DigiKey Part Number | CX-413-C5-ND |
Manufacturer | |
Manufacturer Product Number | CX-413-C5 |
Description | SENSOR THRU-BEAM 30M NPN OPEN CL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 30m NPN - Open Collector |
Category | Response Time 2ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 196.85" (5m) |
Sensing Distance 30m | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,34000 € | 107,34 € |
| Unit Price without VAT: | 107,34000 € |
|---|---|
| Unit Price with VAT: | 127,73460 € |

