Through-Beam Optical Sensor 15m PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-412-P

DigiKey Part Number
1110-1788-ND
Manufacturer
Manufacturer Product Number
CX-412-P
Description
SENSOR THROUGH-BEAM 15M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 15m PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
15m
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
185,54000 €85,54 €
Manufacturers Standard Package
Unit Price without VAT:85,54000 €
Unit Price with VAT:101,79260 €