Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CR2-12V

DigiKey Part Number
CR2-12V-ND
Manufacturer
Manufacturer Product Number
CR2-12V
Description
RELAY AUTOMOTIVE SPDT 20A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
7.2 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1 VDC
Series
Operate Time
10 ms
Packaging
Bulk
Release Time
10 ms
Part Status
Obsolete
Features
Sealed - Fully
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
53.3 mA
Termination Style
PC Pin
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C) x 2
Contact Material
Silver Alloy, Cadmium Free
Contact Rating (Current)
20 A
Coil Power
640mW
Switching Voltage
14VDC - Nom
Coil Resistance
225 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.