



CP1A-12V | |
|---|---|
DigiKey Part Number | 255-1940-ND |
Manufacturer | |
Manufacturer Product Number | CP1A-12V |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CP1A-12V Models |
Category | Must Release Voltage 1 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tube | Features Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 53.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 640mW |
Contact Rating (Current) 20 A | Coil Resistance 225 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7.2 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,46800 € | 24,68 € |
| 40 | 2,30175 € | 92,07 € |
| 80 | 2,22288 € | 177,83 € |
| 120 | 2,17800 € | 261,36 € |
| 280 | 2,08704 € | 584,37 € |
| 520 | 2,02296 € | 1.051,94 € |
| 1.000 | 1,95733 € | 1.957,33 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


