CNC7S101Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.934
Unit Price: 0,88000 €
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNC7S101Y

DigiKey Part Number
CNC7S101Y-ND
Manufacturer
Manufacturer Product Number
CNC7S101Y
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIL
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Panasonic Industry
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.35V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 1mA
Mounting Type
Through Hole
Current Transfer Ratio (Max)
300% @ 1mA
Package / Case
4-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-DIL
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD852onsemi4.934FOD852-ND0,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes