



CM1AF-12V | |
|---|---|
DigiKey Part Number | CM1AF-12V-ND |
Manufacturer | |
Manufacturer Product Number | CM1AF-12V |
Description | RELAY AUTOMOTIVE SPST 35A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Bulk | Features Sealed - Flux Protection |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In |
Coil Current 125 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.5W |
Contact Rating (Current) 35 A | Coil Resistance 96 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,28420 € | 164,21 € |
| Unit Price without VAT: | 3,28420 € |
|---|---|
| Unit Price with VAT: | 3,90820 € |

