



CM1-R-P-12V | |
|---|---|
DigiKey Part Number | 255-2186-ND |
Manufacturer | |
Manufacturer Product Number | CM1-R-P-12V |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Bulk | Features Resistor, Sealed - Fully |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 125 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.7W |
Contact Rating (Current) 35 A | Coil Resistance 96 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB1-P-12V | Panasonic Industry | 1.846 | 255-1832-ND | 4,71000 € | Similar |


