




CM1-R-12V | |
|---|---|
DigiKey Part Number | 255-2185-ND |
Manufacturer | |
Manufacturer Product Number | CM1-R-12V |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Bulk | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In |
Coil Current 125 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.7W |
Contact Rating (Current) 35 A | Coil Resistance 96 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 4,30700 € | 43,07 € |
| 25 | 4,11400 € | 102,85 € |
| 50 | 3,97280 € | 198,64 € |
| 100 | 3,83660 € | 383,66 € |
| 250 | 3,66348 € | 915,87 € |
| 500 | 3,53766 € | 1.768,83 € |
| 1.000 | 3,41604 € | 3.416,04 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |


