


CB1AV-D-24V | |
|---|---|
DigiKey Part Number | CB1AV-D-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AV-D-24V |
Description | CB RELAY 1 FORM A 35A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 14 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 15 ms |
Packaging Bulk | Features Diode, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 15 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,31080 € | 165,54 € |
| Unit Price without VAT: | 3,31080 € |
|---|---|
| Unit Price with VAT: | 3,93985 € |

