
CB1AHF-R-24V | |
|---|---|
DigiKey Part Number | 255-CB1AHF-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AHF-R-24V |
Description | CB AUTOMOTIVE RELAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 14 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 15 ms |
Packaging Bulk | Release Time 15 ms |
Part Status Active | Features Resistor, Sealed - Flux Protection |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 67 mA | Termination Style Plug In |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 70 A | Coil Power 1.6W |
Switching Voltage 14VDC - Nom | Coil Resistance 358 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 4,14800 € | 41,48 € |
| 25 | 3,96120 € | 99,03 € |
| 50 | 3,82540 € | 191,27 € |
| 100 | 3,69420 € | 369,42 € |
| 250 | 3,52752 € | 881,88 € |
| 500 | 3,40634 € | 1.703,17 € |
| 1.000 | 3,28927 € | 3.289,27 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

