
CB1AF-T-R-24V | |
|---|---|
DigiKey Part Number | 255-CB1AF-T-R-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AF-T-R-24V |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 14 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 15 ms |
Packaging Bulk | Release Time 15 ms |
Part Status Active | Features Resistor, Sealed - Flux Protection |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 84 mA | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 40 A | Coil Power 2W |
Switching Voltage 14VDC - Nom | Coil Resistance 287.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,97085 € | 994,17 € |
| Unit Price without VAT: | 4,97085 € |
|---|---|
| Unit Price with VAT: | 5,91531 € |

