Similar




CB1AF-D-M-12V | |
|---|---|
DigiKey Part Number | CB1AF-D-M-12V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AF-D-M-12V |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 15 ms |
Packaging Bulk | Features Diode, Sealed - Flux Protection |
Part Status Obsolete | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB1A-M-12V | Panasonic Industry | 2.892 | 255-1828-ND | 4,79000 € | Similar |


