



CB1AF-D-24V | |
|---|---|
DigiKey Part Number | CB1AF-D-24V-ND |
Manufacturer | |
Manufacturer Product Number | CB1AF-D-24V |
Description | RELAY AUTOMOTIVE SPST 20A 24V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 14 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 2.4 VDC |
Series | Operate Time 15 ms |
Packaging Bulk | Features Diode, Sealed - Flux Protection |
Part Status Obsolete | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 75 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 320 Ohms |
Switching Voltage 28VDC - Nom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1393303-9 | TE Connectivity AMP Connectors | 251 | A127945-ND | 5,97000 € | Similar |


