Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1A-R-24V

DigiKey Part Number
255-2170-ND
Manufacturer
Manufacturer Product Number
CB1A-R-24V
Description
RELAY AUTOMOTIVE SPST 20A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
2.4 VDC
Manufacturer
Panasonic Electric Works
Operate Time
15 ms
Series
Release Time
15 ms
Packaging
Bulk
Features
Resistor, Sealed - Fully
Part Status
Active
Mounting Type
Socketable
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Current
84 mA
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPST-NO (1 Form A)
Coil Power
2W
Contact Rating (Current)
20 A
Coil Resistance
287 Ohms
Switching Voltage
28VDC - Nom
Base Product Number
Must Operate Voltage
14 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 813
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,75700 €37,57 €
253,58800 €89,70 €
503,46500 €173,25 €
1003,34620 €334,62 €
2503,19524 €798,81 €
5003,08550 €1.542,75 €
1.0002,97944 €2.979,44 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €