



CB1A-R-12V | |
|---|---|
DigiKey Part Number | 255-2169-ND |
Manufacturer | |
Manufacturer Product Number | CB1A-R-12V |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Tube | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 134 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 89.5 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,58300 € | 35,83 € |
| 25 | 3,42200 € | 85,55 € |
| 50 | 3,30500 € | 165,25 € |
| 100 | 3,19160 € | 319,16 € |
| 250 | 3,04764 € | 761,91 € |
| 500 | 2,94300 € | 1.471,50 € |
| 1.000 | 2,84184 € | 2.841,84 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |





