Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CB1-T-R-M-12V

DigiKey Part Number
255-6149-ND
Manufacturer
Manufacturer Product Number
CB1-T-R-M-12V
Description
CB RELAY WITH ISO TERMINAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.2 VDC
Manufacturer
Panasonic Electric Works
Operate Time
15 ms
Series
Release Time
15 ms
Packaging
Bulk
Features
Resistor, Sealed - Fully
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Quick Connect - 0.250" (6.3mm)
Coil Current
134 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Alloy, Cadmium Free
Contact Form
SPDT (1 Form C)
Coil Power
1.6W
Contact Rating (Current)
40 A
Coil Resistance
89.5 Ohms
Switching Voltage
14VDC - Nom
Base Product Number
Must Operate Voltage
7 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,80000 €4,80 €
104,27700 €42,77 €
254,08440 €102,11 €
503,94440 €197,22 €
1003,80910 €380,91 €
2503,63724 €909,31 €
5003,51230 €1.756,15 €
1.0003,39156 €3.391,56 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €