
CA2-T1 | |
|---|---|
DigiKey Part Number | CA2-T1-ND |
Manufacturer | |
Manufacturer Product Number | CA2-T1 |
Description | CONTROL PROC SS OUT 24V PNL MNT |
Customer Reference | |
Detailed Description | Process Controller 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process Controller | |
Input Range | 4 ~ 20mA | |
Output Type | Solid State (2) | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.314" (8.00mm) | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | 0.121 lb (54.88 g) | |
Base Product Number |

