



CA1A-DC24V-C | |
|---|---|
DigiKey Part Number | CA1A-DC24V-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1A-DC24V-C |
Description | RELAY AUTOMOTIVE SPST 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 16 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Tray | Release Time 10 ms |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In |
Coil Current 75 mA | Operating Temperature -30°C ~ 80°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 10 A | Coil Resistance 320 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,48550 € | 109,71 € |
| Unit Price without VAT: | 5,48550 € |
|---|---|
| Unit Price with VAT: | 6,52775 € |

