
BE-R1 | |
|---|---|
DigiKey Part Number | 1110-BE-R1-ND |
Manufacturer | |
Manufacturer Product Number | BE-R1 |
Description | SENSOR LEVEL LIQ NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Output Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | - | |
Output Configuration | NPN | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | - | |
Operating Temperature | 0°C ~ 55°C | |
Voltage Rating | 12 ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,77000 € | 248,77 € |
| 10 | 209,38500 € | 2.093,85 € |
| Unit Price without VAT: | 248,77000 € |
|---|---|
| Unit Price with VAT: | 296,03630 € |


