
BE-R1-P | |
|---|---|
DigiKey Part Number | 1110-BE-R1-P-ND |
Manufacturer | |
Manufacturer Product Number | BE-R1-P |
Description | SENSOR LEVEL LIQ PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor PNP Output Panel Mount |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Panel Mount |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Box | Voltage Rating 12 ~ 24V |
Part Status Active | Base Product Number |
Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,77000 € | 248,77 € |
| 10 | 209,38500 € | 2.093,85 € |
| Unit Price without VAT: | 248,77000 € |
|---|---|
| Unit Price with VAT: | 296,03630 € |

