
BE-AC101P | |
|---|---|
DigiKey Part Number | 1110-BE-AC101P-ND |
Manufacturer | |
Manufacturer Product Number | BE-AC101P |
Description | PNP AMPLIFIER FOR BE-AH161 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 5V ~ 24V | |
Output Type | NPN - Open Collector | |
Current - Supply | 16 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,74000 € | 114,74 € |
| Unit Price without VAT: | 114,74000 € |
|---|---|
| Unit Price with VAT: | 136,54060 € |


