
AZH2341 | |
|---|---|
DigiKey Part Number | 1110-3408-ND |
Manufacturer | |
Manufacturer Product Number | AZH2341 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer Panasonic Industrial Automation Sales | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 80gf |
Part Status Obsolete | Operating Position 0.909" (23.1mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.012" (0.3mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4E-1G00N | Omron Automation and Safety | 0 | D4E-1G00N-ND | 95,53000 € | Direct |


