
AZH1031 | |
|---|---|
DigiKey Part Number | AZH1031-ND |
Manufacturer | |
Manufacturer Product Number | AZH1031 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Panasonic Industrial Automation Sales | Ingress Protection IP64 - Dust Tight, Water Resistant |
Series | Operating Force 600gf |
Packaging Bulk | Release Force 100gf |
Part Status Obsolete | Operating Position 0.685" (17.4mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -10°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |

