
AZH1021 | |
|---|---|
DigiKey Part Number | AZH1021-ND |
Manufacturer | |
Manufacturer Product Number | AZH1021 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Panasonic Industrial Automation Sales | Ingress Protection IP64 - Dust Tight, Water Resistant |
Series | Operating Force 250gf |
Packaging Bulk | Release Force 40gf |
Part Status Obsolete | Operating Position 0.909" (23.1mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.276" (7.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |

