
AZ47049 | |
|---|---|
DigiKey Part Number | 1110-3358-ND |
Manufacturer | |
Manufacturer Product Number | AZ47049 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 450gf | |
Release Force | 25gf | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | 3° | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |

