
AZ47029 | |
|---|---|
DigiKey Part Number | 1110-3261-ND |
Manufacturer | |
Manufacturer Product Number | AZ47029 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer Panasonic Industrial Automation Sales | Ingress Protection IP64 - Dust Tight, Water Resistant |
Series | Operating Force 700gf |
Packaging Bulk | Release Force 70gf |
Part Status Obsolete | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.006" (0.15mm) |
Switch Function On-Mom | Overtravel 0.158" (4.0mm) |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 60°C |
Actuator Type Roller Plunger | Base Product Number |
Mounting Type Chassis Mount |

