
AZ46079 | |
|---|---|
DigiKey Part Number | 1110-3314-ND |
Manufacturer | |
Manufacturer Product Number | AZ46079 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Industrial Automation Sales | Termination Style Plug In |
Series | Ingress Protection IP64 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Force 113 ~ 450gf |
Part Status Obsolete | Release Force 6.118 ~ 25gf |
Circuit SPDT | Pretravel 15° |
Switch Function On-Mom | Differential Travel 3° |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -20°C ~ 60°C |
Actuator Type Side Rotary, Adjustable Rod | Base Product Number |

