Similar

AZ35269 | |
|---|---|
DigiKey Part Number | 1110-3354-ND |
Manufacturer | |
Manufacturer Product Number | AZ35269 |
Description | SWITCH SNAP ACTION SPDT 4A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Category | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Manufacturer Panasonic Industrial Automation Sales | Ingress Protection IP60 - Dust Tight |
Series | Operating Force 300gf |
Packaging Bulk | Release Force 60gf |
Part Status Obsolete | Operating Position 1.091" (27.7mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.040" (1.0mm) |
Current Rating (Amps) 4A (AC/DC) | Overtravel 0.138" (3.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -20°C ~ 60°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS0850500F295S1A | E-Switch | 0 | EG4538-ND | 0,73163 € | Similar |


