Parametric Equivalent




AYF533265TA | |
|---|---|
DigiKey Part Number | 255-5682-ND |
Manufacturer | |
Manufacturer Product Number | AYF533265TA |
Description | CONN FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF533265T | Panasonic Industry | 0 | AYF533265T-ND | 1,39171 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,49520 € | 37,38 € |
| 50 | 1,42360 € | 71,18 € |
| 100 | 1,35560 € | 135,56 € |
| 250 | 1,27072 € | 317,68 € |
| 500 | 1,21004 € | 605,02 € |
| 1.000 | 1,15229 € | 1.152,29 € |
| 2.500 | 1,08018 € | 2.700,45 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


