

AYF533235 | |
|---|---|
DigiKey Part Number | 255-6440-2-ND - Tape & Reel (TR) 255-6440-1-ND - Cut Tape (CT) 255-6440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF533235 |
Description | CONN FFC FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AYF533235 Models |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51200 € | 15,12 € |
| 25 | 1,41720 € | 35,43 € |
| 50 | 1,34940 € | 67,47 € |
| 100 | 1,28500 € | 128,50 € |
| 250 | 1,20452 € | 301,13 € |
| 500 | 1,14700 € | 573,50 € |
| 1.000 | 1,09227 € | 1.092,27 € |
| 2.500 | 1,07929 € | 2.698,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,98584 € | 4.929,20 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

