26 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYF532665TA

DigiKey Part Number
255-5676-ND
Manufacturer
Manufacturer Product Number
AYF532665TA
Description
CONN FPC 26POS 0.5MM R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Panasonic Electric Works
Cable End Type
Notched
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
26
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A per Contact
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,69500 €16,95 €
251,58800 €39,70 €
501,51220 €75,61 €
1001,43990 €143,99 €
2501,34968 €337,42 €
5001,28526 €642,63 €
1.0001,22392 €1.223,92 €
2.5001,14734 €2.868,35 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €