



AYF531235A | |
|---|---|
DigiKey Part Number | 255-5669-ND |
Manufacturer | |
Manufacturer Product Number | AYF531235A |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,64360 € | 16,09 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,54696 € | 136,74 € |
| 500 | 0,52084 € | 260,42 € |
| 1.000 | 0,49597 € | 495,97 € |
| 2.500 | 0,46492 € | 1.162,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

