



AYF530665T | |
|---|---|
DigiKey Part Number | 255-5800-2-ND - Tape & Reel (TR) 255-5800-1-ND - Cut Tape (CT) 255-5800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF530665T |
Description | CONN FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,29200 € | 32,30 € |
| 50 | 1,23020 € | 61,51 € |
| 100 | 1,17130 € | 117,13 € |
| 250 | 1,09792 € | 274,48 € |
| 500 | 1,04550 € | 522,75 € |
| 1.000 | 0,99560 € | 995,60 € |
| 2.500 | 0,97526 € | 2.438,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,88879 € | 4.443,95 € |
| 10.000 | 0,84642 € | 8.464,20 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


