

AYF353125A | |
|---|---|
DigiKey Part Number | 255-5659-ND |
Manufacturer | |
Manufacturer Product Number | AYF353125A |
Description | CONN FPC TOP 31POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 31 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.023" (0.59mm) |
Manufacturer Panasonic Electric Works | Locking Feature Flip Lock, Backlock |
Series | Cable End Type Tapered |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 31 | Operating Temperature -55°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A per Contact |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF333135 | Panasonic Industry | 3.010 | 255-AYF333135CT-ND | 1,27000 € | Similar |


