



AYF334535 | |
|---|---|
DigiKey Part Number | 255-5288-2-ND - Tape & Reel (TR) 255-5288-1-ND - Cut Tape (CT) 255-5288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF334535 |
Description | CONN FPC 45POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 45 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,48600 € | 37,15 € |
| 50 | 1,41500 € | 70,75 € |
| 100 | 1,34730 € | 134,73 € |
| 250 | 1,26296 € | 315,74 € |
| 500 | 1,20266 € | 601,33 € |
| 1.000 | 1,14526 € | 1.145,26 € |
| 2.500 | 1,07360 € | 2.684,00 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

