

AYF332135 | |
|---|---|
DigiKey Part Number | 255-3054-2-ND - Tape & Reel (TR) 255-3054-1-ND - Cut Tape (CT) 255-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF332135 |
Description | CONN FPC 21POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
Height Above Board 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51688-0210M-001 | Aces Connectors | 3.485 | 4294-51688-0210M-001CT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,69400 € | 17,35 € |
| 50 | 0,66080 € | 33,04 € |
| 100 | 0,62920 € | 62,92 € |
| 250 | 0,58972 € | 147,43 € |
| 500 | 0,56156 € | 280,78 € |
| 1.000 | 0,53475 € | 534,75 € |
| 2.500 | 0,50127 € | 1.253,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47735 € | 2.386,75 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

