Similar


AYF331735 | |
|---|---|
DigiKey Part Number | AYF331735-ND |
Manufacturer | |
Manufacturer Product Number | AYF331735 |
Description | CONN FPC 17POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Panasonic Electric Works | Cable End Type Tapered |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A per Contact |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
Height Above Board 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51688-0170M-001 | Aces Connectors | 3.265 | 4294-51688-0170M-001CT-ND | 0,45000 € | Similar |


