
AYF212335 | |
|---|---|
DigiKey Part Number | AYF212335-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AYF212335 |
Description | CONN FPC 23POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top and Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.035" (0.88mm) |
Manufacturer Panasonic Electric Works | Locking Feature Rotary Lock, Backlock |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 23 | Operating Temperature -55°C ~ 85°C |
Pitch 0.008" (0.20mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A per Contact |
FFC, FCB Thickness 0.20mm | Mating Cycles 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AYF332335 | Panasonic Industry | 13.219 | 255-3038-1-ND | 0,95000 € | Similar |


