
AYC6F2010 | |
|---|---|
DigiKey Part Number | 255-AYC6F2010TR-ND - Tape & Reel (TR) 255-AYC6F2010CT-ND - Cut Tape (CT) 255-AYC6F2010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC6F2010 |
Description | 20-PIN PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.087" (2.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15400 € | 31,54 € |
| 25 | 2,95680 € | 73,92 € |
| 50 | 2,81540 € | 140,77 € |
| 100 | 2,68090 € | 268,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,51304 € | 628,26 € |
| 500 | 2,39310 € | 1.196,55 € |
| 750 | 2,32565 € | 1.744,24 € |
| 1.250 | 2,24338 € | 2.804,23 € |
| 1.750 | 2,19081 € | 3.833,92 € |
| 2.500 | 2,13641 € | 5.341,03 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |



