
AYC5F3210 | |
|---|---|
DigiKey Part Number | 255-AYC5F3210TR-ND - Tape & Reel (TR) 255-AYC5F3210CT-ND - Cut Tape (CT) 255-AYC5F3210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC5F3210 |
Description | CF2 32-PIN RECEPTACLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position FPC Connector Receptacle 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Receptacle | |
Number of Positions | 32 | |
Pitch | 0.079" (2.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.465" (11.80mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59400 € | 35,94 € |
| 25 | 3,36920 € | 84,23 € |
| 50 | 3,20800 € | 160,40 € |
| 100 | 3,05480 € | 305,48 € |
| 250 | 2,86356 € | 715,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72690 € | 1.363,45 € |
| 1.000 | 2,59684 € | 2.596,84 € |
| 1.500 | 2,52367 € | 3.785,51 € |
| 2.500 | 2,43445 € | 6.086,12 € |
| 3.500 | 2,37741 € | 8.320,93 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |



