



AXY52000FP | |
|---|---|
DigiKey Part Number | 1110-4378-ND |
Manufacturer | |
Manufacturer Product Number | AXY52000FP |
Description | TOOL HAND CRIMPER 22-24AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Category | Tool Type Hand Crimper |
Manufacturer Panasonic Industrial Automation Sales | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-24 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,09000 € | 73,09 € |
| Unit Price without VAT: | 73,09000 € |
|---|---|
| Unit Price with VAT: | 86,97710 € |



