
AXW7221 | |
|---|---|
DigiKey Part Number | 255-3736-ND |
Manufacturer | |
Manufacturer Product Number | AXW7221 |
Description | CONN SKT 22-24AWG CRIMP IDC GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp, IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp, IDC | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |


