Image for AXW3401421A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXW3401421A

DigiKey Part Number
AXW3401421A-ND
Manufacturer
Manufacturer Product Number
AXW3401421A
Description
CONN SOCKET 40POS IDC 22-24AWG
Customer Reference
Detailed Description
40 Position Rectangular Socket Connector IDC Gold 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Industrial Automation Sales
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Discrete
Connector Type
Socket
Wire Gauge
22-24 AWG
Contact Type
Female Socket
Features
Cap (Cover)
Number of Positions
40
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.