AXW3301421A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 134
Unit Price: 9,99000 €
Datasheet
Image for AXW3301421A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXW3301421A

DigiKey Part Number
AXW3301421A-ND
Manufacturer
Manufacturer Product Number
AXW3301421A
Description
CONN SOCKET 30POS IDC 22-24AWG
Customer Reference
Detailed Description
30 Position Rectangular Socket Connector IDC Gold 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Industrial Automation Sales
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Discrete
Connector Type
Socket
Wire Gauge
22-24 AWG
Contact Type
Female Socket
Features
Cap (Cover)
Number of Positions
30
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHG-2030-J01010-KEP3M1343M9108-ND9,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes