AXW3101421A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 834
Unit Price: 6,25000 €
Datasheet
Image for AXW3101421A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXW3101421A

DigiKey Part Number
AXW3101421A-ND
Manufacturer
Manufacturer Product Number
AXW3101421A
Description
CONN SOCKET 10POS IDC 22-24AWG
Customer Reference
Detailed Description
10 Position Rectangular Socket Connector IDC Gold 22-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
Cap (Cover)
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes