AXW140431A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 10,85000 €
Datasheet
Image for AXW140431A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXW140431A

DigiKey Part Number
AXW140431A-ND
Manufacturer
Manufacturer Product Number
AXW140431A
Description
CONN SOCKET 40POS CRIMP 26-28AWG
Customer Reference
Detailed Description
40 Position Rectangular Socket Connector Crimp Gold 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes