



AXT650124 | |
|---|---|
DigiKey Part Number | 255-2399-2-ND - Tape & Reel (TR) 255-2399-1-ND - Cut Tape (CT) 255-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT650124 |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,18760 € | 29,69 € |
| 50 | 1,13080 € | 56,54 € |
| 100 | 1,07670 € | 107,67 € |
| 250 | 1,00928 € | 252,32 € |
| 500 | 0,96108 € | 480,54 € |
| 1.000 | 0,91521 € | 915,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84697 € | 2.540,91 € |
| 6.000 | 0,80658 € | 4.839,48 € |
| 9.000 | 0,78386 € | 7.054,74 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



