
AXT620124 | |
|---|---|
DigiKey Part Number | 255-2403-2-ND - Tape & Reel (TR) 255-2403-1-ND - Cut Tape (CT) 255-2403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT620124 |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,80360 € | 20,09 € |
| 50 | 0,76500 € | 38,25 € |
| 100 | 0,72840 € | 72,84 € |
| 250 | 0,68272 € | 170,68 € |
| 500 | 0,65014 € | 325,07 € |
| 1.000 | 0,61909 € | 619,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57292 € | 1.718,76 € |
| 6.000 | 0,54559 € | 3.273,54 € |
| 9.000 | 0,53022 € | 4.771,98 € |
| 15.000 | 0,51147 € | 7.672,05 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



