
AXT614124 | |
|---|---|
DigiKey Part Number | 255-3327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT614124 |
Description | CONN HDR 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.016" (0.40mm) |

