
AXT4E1066 | |
|---|---|
DigiKey Part Number | AXT4E1066-ND |
Manufacturer | |
Manufacturer Product Number | AXT4E1066 |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT4E1026 | Panasonic Industry | 0 | 255-3855-2-ND | 1,56780 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,32240 € | 116,12 € |
| Unit Price without VAT: | 2,32240 € |
|---|---|
| Unit Price with VAT: | 2,76366 € |




